
RM60060-2CHR | |
|---|---|
DigiKey Part Number | 2041-RM60060-2CHR-ND |
Manufacturer | |
Manufacturer Product Number | RM60060-2CHR |
Description | FUSE BLK, R 600V 60A 2P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 2 Circuit Cartridge DIN Rail, Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.811" Dia x 3.000" L (20.60mm x 76.20mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £149.85833 | £899.15 |
| Unit Price without VAT: | £149.85833 |
|---|---|
| Unit Price with VAT: | £179.83000 |

