
RM60030-3PR | |
|---|---|
DigiKey Part Number | 2041-RM60030-3PR-ND |
Manufacturer | |
Manufacturer Product Number | RM60030-3PR |
Description | FUSE BLK CLASS R 600V 30A 3POLE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 30 A | Contact Material Copper |
For Use With/Related Products Class R Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.67000 | £110.67 |
| 8 | £86.85375 | £694.83 |
| 12 | £82.81833 | £993.82 |
| 52 | £69.63385 | £3,620.96 |
| 100 | £64.39530 | £6,439.53 |
| Unit Price without VAT: | £110.67000 |
|---|---|
| Unit Price with VAT: | £132.80400 |

