
RM60030-3CHR | |
|---|---|
DigiKey Part Number | 2041-RM60030-3CHR-ND |
Manufacturer | |
Manufacturer Product Number | RM60030-3CHR |
Description | FUSE BLK, R 600V 30A 3P |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £129.20750 | £516.83 |
| Unit Price without VAT: | £129.20750 |
|---|---|
| Unit Price with VAT: | £155.04900 |

