
RM60030-2CR | |
|---|---|
DigiKey Part Number | RM60030-2CR-ND |
Manufacturer | |
Manufacturer Product Number | RM60030-2CR |
Description | FUSE BLK CLASS R 600V 30A 2POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class R Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £87.34333 | £524.06 |
| Unit Price without VAT: | £87.34333 |
|---|---|
| Unit Price with VAT: | £104.81200 |

