
RM60030-1MW14 | |
|---|---|
DigiKey Part Number | 2041-RM60030-1MW14-ND |
Manufacturer | |
Manufacturer Product Number | RM60030-1MW14 |
Description | FUSE BLK, R 600V 30A 1P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Tin | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £77.23667 | £926.84 |
| Unit Price without VAT: | £77.23667 |
|---|---|
| Unit Price with VAT: | £92.68400 |

