Image for RM60030-1CHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM60030-1CHR

DigiKey Part Number
2041-RM60030-1CHR-ND
Manufacturer
Manufacturer Product Number
RM60030-1CHR
Description
FUSE BLK, R 600V 30A 1P
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail, Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class R Fuses
Mfr
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Orientation
Horizontal
Current Rating (Amps)
30 A
Termination Style
Box Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
12£53.10250£637.23
Manufacturers Standard Package
Unit Price without VAT:£53.10250
Unit Price with VAT:£63.72300