
RM25400-2CR | |
|---|---|
DigiKey Part Number | RM25400-2CR-ND |
Manufacturer | |
Manufacturer Product Number | RM25400-2CR |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K) Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 400 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,464.74000 | £1,464.74 |
| Unit Price without VAT: | £1,464.74000 |
|---|---|
| Unit Price with VAT: | £1,757.68800 |

