
RM25200-3CR | |
|---|---|
DigiKey Part Number | RM25200-3CR-ND |
Manufacturer | |
Manufacturer Product Number | RM25200-3CR |
Description | 200 AMP CLASS R FUSEHOLDER 250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K) Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 200 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £700.00000 | £700.00 |
| Unit Price without VAT: | £700.00000 |
|---|---|
| Unit Price with VAT: | £840.00000 |

