
RM25060-1CR | |
|---|---|
DigiKey Part Number | 2041-RM25060-1CR-ND |
Manufacturer | |
Manufacturer Product Number | RM25060-1CR |
Description | FUSE BLK CLASS R 250V 60A 1POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 1 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.813" Dia x 3.000" L (20.65mm x 76.20mm) | Termination Style Box Lug |
Current Rating (Amps) 60 A | Contact Material Copper |
For Use With/Related Products Class R Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.16000 | £57.16 |
| 5 | £47.41000 | £237.05 |
| 12 | £42.80333 | £513.64 |
| 60 | £35.41183 | £2,124.71 |
| 108 | £35.02185 | £3,782.36 |
| Unit Price without VAT: | £57.16000 |
|---|---|
| Unit Price with VAT: | £68.59200 |

