
RM25030-3QR | |
|---|---|
DigiKey Part Number | RM25030-3QR-ND |
Manufacturer | |
Manufacturer Product Number | RM25030-3QR |
Description | FUSE BLK CLASS R 250V 30A 3POLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £82.06000 | £328.24 |
| Unit Price without VAT: | £82.06000 |
|---|---|
| Unit Price with VAT: | £98.47200 |

