
RM25030-3CR | |
|---|---|
DigiKey Part Number | RM25030-3CR-ND |
Manufacturer | |
Manufacturer Product Number | RM25030-3CR |
Description | FUSE BLK CLASS R 250V 30A 3POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 3 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class R Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £102.59750 | £410.39 |
| Unit Price without VAT: | £102.59750 |
|---|---|
| Unit Price with VAT: | £123.11700 |

