
RM25030-2SR | |
|---|---|
DigiKey Part Number | 2041-RM25030-2SR-ND |
Manufacturer | |
Manufacturer Product Number | RM25030-2SR |
Description | FUSE BLK CLASS R 250V 30A 2POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | Termination Style Screw Terminal |
Current Rating (Amps) 30 A | Contact Material Copper |
For Use With/Related Products Class R Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.60000 | £52.60 |
| 6 | £42.70833 | £256.25 |
| 12 | £39.38833 | £472.66 |
| 54 | £32.99981 | £1,781.99 |
| 102 | £31.96069 | £3,259.99 |
| Unit Price without VAT: | £52.60000 |
|---|---|
| Unit Price with VAT: | £63.12000 |

