
RK5SK-39 | |
|---|---|
DigiKey Part Number | RK5SK-39-ND |
Manufacturer | |
Manufacturer Product Number | RK5SK-39 |
Description | FUSETRON CLASS RK5 FUSE K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cartridge Fuse Kit 10 ~ 100A 250VAC, 125VDC; 600VAC, 300VDC Holder 39 Pieces - 7 Values (Mixed Quantities) |
Category | Response Time Slow Blow |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 250VAC, 125VDC; 600VAC, 300VDC |
Series | Current Rating (Amps) 10 ~ 100A |
Packaging Bulk | Quantity 39 Pieces - 7 Values (Mixed Quantities) |
Part Status Active | Includes Fuse Puller, Fuse Reducer (2), Pliers |
Kit Type Cartridge | Mounting Type Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,613.66000 | £1,613.66 |
| Unit Price without VAT: | £1,613.66000 |
|---|---|
| Unit Price with VAT: | £1,936.39200 |

