
RK1SK-39 | |
|---|---|
DigiKey Part Number | RK1SK-39-ND |
Manufacturer | |
Manufacturer Product Number | RK1SK-39 |
Description | LOW PEAK CLASS FUSE SERVI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cartridge Fuse Kit 10 ~ 100A 250VAC, 600VAC Holder 39 Pieces - 7 Values (Mixed Quantities) |
Category | Response Time Slow Blow |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 250VAC, 600VAC |
Series | Current Rating (Amps) 10 ~ 100A |
Packaging Bulk | Quantity 39 Pieces - 7 Values (Mixed Quantities) |
Part Status Active | Includes Fuse Puller, Fuse Reducer (2), Pliers |
Kit Type Cartridge | Mounting Type Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,105.48000 | £2,105.48 |
| Unit Price without VAT: | £2,105.48000 |
|---|---|
| Unit Price with VAT: | £2,526.57600 |

