
RFL1800 | |
|---|---|
DigiKey Part Number | RFL1800-ND |
Manufacturer | |
Manufacturer Product Number | RFL1800 |
Description | FUSE CARTRIDGE 1.8KA 750VAC CYL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8kA 750 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.8kA | |
Voltage Rating - AC | 750 VAC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £4,954.64000 | £9,909.28 |
| Unit Price without VAT: | £4,954.64000 |
|---|---|
| Unit Price with VAT: | £5,945.56800 |

