
RES-45 | |
|---|---|
DigiKey Part Number | RES-45-ND |
Manufacturer | |
Manufacturer Product Number | RES-45 |
Description | FUSE SUPER LAG RENEWABLE 45/600 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 45A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.060" Dia x 5.500" L (26.92mm x 139.70mm) |
Current Rating (Amps) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £245.30800 | £2,453.08 |
| Unit Price without VAT: | £245.30800 |
|---|---|
| Unit Price with VAT: | £294.36960 |

