
RES-40 | |
|---|---|
DigiKey Part Number | RES-40-ND |
Manufacturer | |
Manufacturer Product Number | RES-40 |
Description | FUSE SUPER LAG RENEWABLE 40/600 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.060" Dia x 5.500" L (26.92mm x 139.70mm) |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £235.90500 | £2,359.05 |
| Unit Price without VAT: | £235.90500 |
|---|---|
| Unit Price with VAT: | £283.08600 |

