
RES-25 | |
|---|---|
DigiKey Part Number | RES-25-ND |
Manufacturer | |
Manufacturer Product Number | RES-25 |
Description | FUSE SUPER LAG RENEWABLE 25/600 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 5.000" L (20.57mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £171.95000 | £1,719.50 |
| Unit Price without VAT: | £171.95000 |
|---|---|
| Unit Price with VAT: | £206.34000 |

