
RES-20 | |
|---|---|
DigiKey Part Number | RES-20-ND |
Manufacturer | |
Manufacturer Product Number | RES-20 |
Description | FUSE SUPER LAG RENEWABLE 20/600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £156.58800 | £1,565.88 |
| Unit Price without VAT: | £156.58800 |
|---|---|
| Unit Price with VAT: | £187.90560 |

