
REN-60 | |
|---|---|
DigiKey Part Number | REN-60-ND |
Manufacturer | |
Manufacturer Product Number | REN-60 |
Description | FUSE SUPER LAG RENEWABLE 60/250 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 60A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.810" Dia x 3.000" L (20.57mm x 76.20mm) |
Current Rating (Amps) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £116.08400 | £1,160.84 |
| Unit Price without VAT: | £116.08400 |
|---|---|
| Unit Price with VAT: | £139.30080 |

