
REN-3 | |
|---|---|
DigiKey Part Number | REN-3-ND |
Manufacturer | |
Manufacturer Product Number | REN-3 |
Description | FUSE SUPER LAG RENEWABLE 3/250 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £76.80500 | £768.05 |
| Unit Price without VAT: | £76.80500 |
|---|---|
| Unit Price with VAT: | £92.16600 |

