
REN-15 | |
|---|---|
DigiKey Part Number | REN-15-ND |
Manufacturer | |
Manufacturer Product Number | REN-15 |
Description | FUSE SUPER LAG RENEW. 15/250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £64.01900 | £640.19 |
| Unit Price without VAT: | £64.01900 |
|---|---|
| Unit Price with VAT: | £76.82280 |

