
RDF30CC-3N | |
|---|---|
DigiKey Part Number | RDF30CC-3N-ND |
Manufacturer | |
Manufacturer Product Number | RDF30CC-3N |
Description | SWITCH 30A CC 3P+N UL489 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £685.64000 | £685.64 |
| Unit Price without VAT: | £685.64000 |
|---|---|
| Unit Price with VAT: | £822.76800 |

