
RD1200-3 | |
|---|---|
DigiKey Part Number | RD1200-3-ND |
Manufacturer | |
Manufacturer Product Number | RD1200-3 |
Description | SWITCH 600V 1.2KA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 1.2kA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 1.2kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,384.02000 | £6,384.02 |
| Unit Price without VAT: | £6,384.02000 |
|---|---|
| Unit Price with VAT: | £7,660.82400 |

