
R9D4400UDC | |
|---|---|
DigiKey Part Number | R9D4400UDC-ND |
Manufacturer | |
Manufacturer Product Number | R9D4400UDC |
Description | SWITCH 600V 400A |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 400A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,829.44000 | £3,829.44 |
| Unit Price without VAT: | £3,829.44000 |
|---|---|
| Unit Price with VAT: | £4,595.32800 |

