
R9D3200UDC | |
|---|---|
DigiKey Part Number | R9D3200UDC-ND |
Manufacturer | |
Manufacturer Product Number | R9D3200UDC |
Description | SWITCH 600V 200A |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,408.02000 | £1,408.02 |
| Unit Price without VAT: | £1,408.02000 |
|---|---|
| Unit Price with VAT: | £1,689.62400 |

