MFR Recommended

R60600-1CR | |
|---|---|
DigiKey Part Number | R60600-1CR-ND |
Manufacturer | |
Manufacturer Product Number | R60600-1CR |
Description | FUSE BLOK CART 600V 600A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 3.13" Dia x 13.374" L (79.5mm x 339.7mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM60600-1CR | Eaton - Bussmann Electrical Division | 0 | RM60600-1CR-ND | £959.38000 | MFR Recommended |

