MFR Recommended

R60100-3COR | |
|---|---|
DigiKey Part Number | R60100-3COR-ND |
Manufacturer | |
Manufacturer Product Number | R60100-3COR |
Description | FUSE BLOK CART 600V 100A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1.339" Dia x 7.874" L (34mm x 200mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |

