Direct

R60060-3CR | |
|---|---|
DigiKey Part Number | R60060-3CR-ND |
Manufacturer | |
Manufacturer Product Number | R60060-3CR |
Description | FUSE BLOCK CART 600V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 5.5" L (27mm x 139.7mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM60060-3CR | Eaton - Bussmann Electrical Division | 0 | RM60060-3CR-ND | £197.53000 | Direct |

