R60030-1PR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £49.89250
Datasheet
Image for R60030-1PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60030-1PR

DigiKey Part Number
R60030-1PR-ND
Manufacturer
Manufacturer Product Number
R60030-1PR
Description
FUSE BLOCK CART 600V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
Class R Fuses
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.813" Dia x 5" L (20.65mm x 127mm)
Termination Style
Screw Terminal, Pressure Plate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM60030-1PREaton - Bussmann Electrical Division0RM60030-1PR-ND£49.89250Direct
Obsolete
This product is no longer manufactured. View Substitutes