
Q14002-3 | |
|---|---|
DigiKey Part Number | Q14002-3-ND |
Manufacturer | |
Manufacturer Product Number | Q14002-3 |
Description | CONN BARRIER STRIP 3CIRCUIT |
Customer Reference | |
Detailed Description | 3 Circuit Barrier Block Connector Quick Connect |
Category | Current Rating (Amps) 50A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 600V |
Series | Wire Gauge 2-14 AWG |
Packaging Bulk | Top Termination Quick Connect |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 150°C |
Number of Rows 2 |


