
PXM350MA6541 | |
|---|---|
DigiKey Part Number | 2041-PXM350MA6541-ND |
Manufacturer | |
Manufacturer Product Number | PXM350MA6541 |
Description | AMMETER/VOLTMETER LCD DIN RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LCD - Black Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | 1 ~ 5A, 400VAC, 690VAC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | - | |
Output Type | Relay, Solid State | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,303.88000 | £1,303.88 |
| Unit Price without VAT: | £1,303.88000 |
|---|---|
| Unit Price with VAT: | £1,564.65600 |

