Voltmeter LCD - Black Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM350MA6341

DigiKey Part Number
2041-PXM350MA6341-ND
Manufacturer
Manufacturer Product Number
PXM350MA6341
Description
VOLTMETER LCD DIN RAIL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
400VAC, 690VAC
Display Type
LCD - Black Characters
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
Relay, Solid State
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,303.88000£1,303.88
Manufacturers Standard Package
Unit Price without VAT:£1,303.88000
Unit Price with VAT:£1,564.65600