
PVS250A-3L-B-15 | |
|---|---|
DigiKey Part Number | 2041-PVS250A-3L-B-15-ND |
Manufacturer | |
Manufacturer Product Number | PVS250A-3L-B-15 |
Description | FUSE 250A 1500V 3L PV BOLTED W I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250A 1.5 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 250A | Size / Dimension 7.929" L x 3.583" W x 2.894" H (201.40mm x 91.00mm x 73.50mm) |
Voltage Rating - DC 1.5 kVDC | Melting I²t 90000.0 |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £635.81000 | £635.81 |
| Unit Price without VAT: | £635.81000 |
|---|---|
| Unit Price with VAT: | £762.97200 |

