
PV-8A10-2P | |
|---|---|
DigiKey Part Number | PV-8A10-2P-ND |
Manufacturer | |
Manufacturer Product Number | PV-8A10-2P |
Description | FUSE CARTRIDGE 8A 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.543" L (10.30mm x 39.20mm) | |
Melting I²t | 32.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £49.13800 | £491.38 |
| Unit Price without VAT: | £49.13800 |
|---|---|
| Unit Price with VAT: | £58.96560 |

