
PV-630A-3L | |
|---|---|
DigiKey Part Number | PV-630A-3L-ND |
Manufacturer | |
Manufacturer Product Number | PV-630A-3L |
Description | FUSE 630A -UL / 600A- IEC 1000V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 630A 1 kVDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Features Indicating |
Part Status Active | Class gPV |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 50kA |
Current Rating (Amps) 630A | Package / Case Rectangular, Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,577.50000 | £1,577.50 |
| Unit Price without VAT: | £1,577.50000 |
|---|---|
| Unit Price with VAT: | £1,893.00000 |

