
PV-630A-3L-B | |
|---|---|
DigiKey Part Number | PV-630A-3L-B-ND |
Manufacturer | |
Manufacturer Product Number | PV-630A-3L-B |
Description | FUSE 630A 1000V 3L PV BOLT-IN VE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 630A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class gPV |
Mounting Type Bolt Mount | Approval Agency CE, CSA, EAC, IEC, UL |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 50kA |
Current Rating (Amps) 630A | Package / Case Rectangular, Blade |
Voltage Rating - DC 1 kVDC | Melting I²t 137000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,751.26000 | £1,751.26 |
| Unit Price without VAT: | £1,751.26000 |
|---|---|
| Unit Price with VAT: | £2,101.51200 |

