
PV-500A-3L-B | |
|---|---|
DigiKey Part Number | PV-500A-3L-B-ND |
Manufacturer | |
Manufacturer Product Number | PV-500A-3L-B |
Description | FUSE 500A 1000V 3L PV BOLT-IN VE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CCC, CE, CSA, EAC, IEC, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Rectangular | Package / Case Rectangular, Blade |
Current Rating (Amps) 500A | Size / Dimension 7.929" L x 3.583" W x 2.894" H (201.40mm x 91.00mm x 73.50mm) |
Voltage Rating - DC 1 kVDC | Melting I²t 85000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,615.29000 | £1,615.29 |
| Unit Price without VAT: | £1,615.29000 |
|---|---|
| Unit Price with VAT: | £1,938.34800 |

