
PV-500A-3L-B-15 | |
|---|---|
DigiKey Part Number | 2041-PV-500A-3L-B-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-500A-3L-B-15 |
Description | FUSE 500A 1500V 3L PV BOLT-IN VE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500A 1.5 kVDC Fuse Square Bolt Mount |
Category | Voltage Rating - DC 1.5 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 5.157" L x 2.894" W x 3.583" H (131.00mm x 73.50mm x 91.00mm) |
Current Rating (Amps) 500A | Melting I²t 532000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,143.08000 | £1,143.08 |
| Unit Price without VAT: | £1,143.08000 |
|---|---|
| Unit Price with VAT: | £1,371.69600 |

