
PV-500A-3L-15 | |
|---|---|
DigiKey Part Number | 2041-PV-500A-3L-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-500A-3L-15 |
Description | FUSE 500A 1500V 3L PV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500A 1.5 kVDC Fuse Square Requires Holder |
Category | Voltage Rating - DC 1.5 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 5.000" L x 2.953" W x 2.953" H (127.00mm x 75.00mm x 75.00mm) |
Current Rating (Amps) 500A | Melting I²t 532000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,173.60000 | £1,173.60 |
| Unit Price without VAT: | £1,173.60000 |
|---|---|
| Unit Price with VAT: | £1,408.32000 |

