Image for PV-450A-3L-BU-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-450A-3L-BU-15

DigiKey Part Number
2041-PV-450A-3L-BU-15-ND
Manufacturer
Manufacturer Product Number
PV-450A-3L-BU-15
Description
FUSE 450A 1500V 3L PV BOLT-IN VE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
450A 1.5 kVDC Fuse Square Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1.5 kVDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Solar (Photovoltaic)
Series
Features
Indicating
Packaging
Bulk
Class
gPV
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
5.157" L x 2.894" W x 3.583" H (131.00mm x 73.50mm x 91.00mm)
Current Rating (Amps)
450A
Melting I²t
412000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,122.70000£1,122.70
Manufacturers Standard Package
Unit Price without VAT:£1,122.70000
Unit Price with VAT:£1,347.24000