
PV-450A-3L-B-15 | |
|---|---|
DigiKey Part Number | 2041-PV-450A-3L-B-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-450A-3L-B-15 |
Description | FUSE 450A 1500V 3L PV BOLT-IN VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 450A 1.5 kVDC Fuse Square Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 450A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gPV | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.157" L x 2.894" W x 3.583" H (131.00mm x 73.50mm x 91.00mm) | |
Melting I²t | 412000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,089.21000 | £1,089.21 |
| Unit Price without VAT: | £1,089.21000 |
|---|---|
| Unit Price with VAT: | £1,307.05200 |

