
PV-400ANH3-B | |
|---|---|
DigiKey Part Number | 2041-PV-400ANH3-B-ND |
Manufacturer | |
Manufacturer Product Number | PV-400ANH3-B |
Description | FUSE 400A 1000V DC PV SIZE 3 BOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.874" L x 2.992" W x 2.795" H (73.00mm x 76.00mm x 71.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £822.97333 | £2,468.92 |
| Unit Price without VAT: | £822.97333 |
|---|---|
| Unit Price with VAT: | £987.56800 |

