
PV-400A-3L-15 | |
|---|---|
DigiKey Part Number | PV-400A-3L-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-400A-3L-15 |
Description | FUSE 400A 1500V 3L PV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400A 1.5 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, CSA, EAC, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Rectangular | Package / Case Rectangular, Blade |
Current Rating (Amps) 400A | Size / Dimension 7.929" L x 3.583" W x 2.894" H (201.40mm x 91.00mm x 73.50mm) |
Voltage Rating - DC 1.5 kVDC | Melting I²t 296000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,598.22000 | £1,598.22 |
| Unit Price without VAT: | £1,598.22000 |
|---|---|
| Unit Price with VAT: | £1,917.86400 |

