
PV-3A14LF10F | |
|---|---|
DigiKey Part Number | 2041-PV-3A14LF10F-ND |
Manufacturer | |
Manufacturer Product Number | PV-3A14LF10F |
Description | 3 AMP 1500V DC SOLAR FERRULE FUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3A 1.5 kVDC Fuse Cartridge In Line |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | In Line | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | gPV | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.556" Dia x 3.377" L (14.12mm x 85.77mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 8.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £62.77800 | £627.78 |
| Unit Price without VAT: | £62.77800 |
|---|---|
| Unit Price with VAT: | £75.33360 |

