3A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-3A10F

DigiKey Part Number
283-3509-ND
Manufacturer
Manufacturer Product Number
PV-3A10F
Description
FUSE CARTRIDGE 3A 1KVDC 5AG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Solar (Photovoltaic)
Series
Approval Agency
CCC, CSA, UL
Packaging
Bulk
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Current Rating (Amps)
3A
Melting I²t
4.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£51.77000£517.70
Manufacturers Standard Package
Unit Price without VAT:£51.77000
Unit Price with VAT:£62.12400