Image for PV-3A10-2P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-3A10-2P

DigiKey Part Number
PV-3A10-2P-ND
Manufacturer
Manufacturer Product Number
PV-3A10-2P
Description
FUSE CARTRIDGE 3A 1KVDC RAD BEND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3A 1 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CCC, CSA, UL
Operating Temperature
-40°C ~ 90°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.543" L (10.30mm x 39.20mm)
Melting I²t
4.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£44.98500£449.85
Manufacturers Standard Package
Unit Price without VAT:£44.98500
Unit Price with VAT:£53.98200