
PV-350ANH3 | |
|---|---|
DigiKey Part Number | 2041-PV-350ANH3-ND |
Manufacturer | |
Manufacturer Product Number | PV-350ANH3 |
Description | FUSE 350A 1000V DC PV SIZE 3 DUA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVDC Fuse Square Requires Holder |
Category | Applications Solar (Photovoltaic) |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 350A | Size / Dimension 2.697" L x 2.992" W x 2.803" H (68.50mm x 76.00mm x 71.20mm) |
Voltage Rating - DC 1 kVDC | Melting I²t 44500.0 |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £779.75333 | £2,339.26 |
| Unit Price without VAT: | £779.75333 |
|---|---|
| Unit Price with VAT: | £935.70400 |

