
PV-350A-2XL | |
|---|---|
DigiKey Part Number | PV-350A-2XL-ND |
Manufacturer | |
Manufacturer Product Number | PV-350A-2XL |
Description | FUSE 350A 1000V 2XL PV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,196.05000 | £1,196.05 |
| Unit Price without VAT: | £1,196.05000 |
|---|---|
| Unit Price with VAT: | £1,435.26000 |

