
PV-350A-2XL-B | |
|---|---|
DigiKey Part Number | PV-350A-2XL-B-ND |
Manufacturer | |
Manufacturer Product Number | PV-350A-2XL-B |
Description | FUSE 350A 1000V 2XL PV BOLT-IN V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 33kA |
Fuse Type Rectangular | Package / Case Rectangular, Blade |
Current Rating (Amps) 350A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,134.33000 | £1,134.33 |
| Unit Price without VAT: | £1,134.33000 |
|---|---|
| Unit Price with VAT: | £1,361.19600 |

